text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP107G

TIP Series 100 V 8 A PNP Medium Power Darlington Silicon Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
onsemi TIP107G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,200
Germany:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$21.00
USD
Quantity
Unit Price
50
$0.42
200
$0.41
750
$0.40
1,250
$0.395
2,500+
$0.38
Product Variant Information section