text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP115

TIP115 Series PNP 60 V 2 A Complementary Power Darlington Transistor - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
STMicroelectronics TIP115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The TIP115 is a silicon Epitaxial-Base NPN transistors in monolithic Darlington configuration mounted in Jedec TO-220 plastic package. They are intented for use in medium power linear and switching applications. The complementary PNP types are TIP115 and TIP117.

Features:

  • Complementary PNP - NPN Devices
  • Monolithic Darlington Configuration
  • Integrated antiparallel collector-Emitter Diode

Applications:

  • Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4350
Multiple Of:
50
Total
$1,000.50
USD
Quantity
Unit Price
100
$0.245
250
$0.24
1,000
$0.235
2,500
$0.23
6,250+
$0.225
Product Variant Information section