text.skipToContent text.skipToNavigation
Product Specification Section
onsemi TIP122G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 5A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2250
Multiple Of:
50
Total
$607.50
USD
Quantity
Unit Price
100
$0.29
250
$0.28
1,000
$0.275
2,000
$0.27
5,000+
$0.26