text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP29A

TIP29A Series NPN 60 V 1 A Power Transistor Through Hole - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TIP29A - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 30W
DC Current Gain-Min: 40
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$960.00
USD
Quantity
Unit Price
100
$0.255
250
$0.25
1,000
$0.245
2,000
$0.24
5,000+
$0.23
Product Variant Information section