text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP29AG

TIP Series 60 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
onsemi TIP29AG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 30W
DC Current Gain-Min: 20
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2450
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,029.00
USD
Quantity
Unit Price
50
$0.45
200
$0.435
750
$0.425
1,250
$0.42
2,500+
$0.405
Product Variant Information section