Manufacturer Part #
TIP41C
TIP41C Series NPN 100 V 6 A Complementary Power Transistor - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
STMicroelectronics TIP41C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TIP41C - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 6A |
| Power Dissipation-Tot: | 65W |
| Collector - Base Voltage: | 100V |
| Collector - Emitter Saturation Voltage: | 1.5V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 15 |
| Collector - Current Cutoff: | 0.4mA |
| Configuration: | Single |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The TIP41C is a base island technology NPN power transistor in TO-220 plastic package that make this device suitable for audio, power linear and switching applications. The complementary PNP type is TIP42C.
Features:
- Complementary PNP-NPN devices
- New enhanced series
- High switching speed
- hFE grouping
- hFE improved linearity
Applications:
- General purpose circuits
- Audio amplifier
- Power linear and switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.23
250
$0.225
1,000
$0.22
2,500
$0.215
6,250+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole