text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP42C

TIP42C Series NPN/PNP 100 V 6 A Complementary Power Transistor - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TIP42C - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 65W
DC Current Gain-Min: 15
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
50
Total
$575.00
USD
Quantity
Unit Price
100
$0.245
250
$0.24
1,000
$0.235
2,500
$0.23
6,250+
$0.225
Product Variant Information section