text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX853

ZTX853 Series NPN 4 A 100 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Diodes Incorporated ZTX853 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 4A
Power Dissipation-Tot: 1.2W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The ZTX853 is a NPN Silicon planar medium power high current transistor with Low saturation voltage and 100 V collector to Emitter voltage.

Features:

  • 100 Volt VCEO
  • 4 Amps continuous current
  • Up to 10 Amps peak current
  • Very low saturation voltage
  • Ptot=1.2 Watts

View the list of available ZTX8 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
2,600
Factory Stock:Factory Stock:
32,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,180.00
USD
Quantity
Unit Price
75
$0.325
200
$0.315
500
$0.31
1,250
$0.305
3,000+
$0.295
Product Variant Information section