text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTC6717MCTA

ZXTC6717MC Series 15/12 V 4.5/4 A 1.7 W NPN/PNP SMT Transistor - DFN-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTC6717MCTA - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 15V/12V
Collector Current Max: 4.5A/4A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 150/180
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000+
$0.26
Product Variant Information section