text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN08400BFFTA

ZXTN08400BFF Series NPN 400 V 500 mA 1.5 W Transistor SMT - SOT-23F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated ZXTN08400BFFTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 500mA
Power Dissipation-Tot: 1.5W
Package Style:  SOT-23F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000+
$0.23