text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN19055DZTA

ZXTN19055DZ Series NPN 55 V 6 A Medium Power Transistor SMT - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTN19055DZTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 55V
Collector Current Max: 6A
Power Dissipation-Tot: 2.1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
5,000
$0.29
15,000+
$0.285
Product Variant Information section