text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN2038FTA

ZXTN2038 Series 80 V 1 A 350 mW NPN Medium Power Transistor - SOT23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTN2038FTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.70
USD
Quantity
Unit Price
3,000
$0.0979
6,000
$0.0961
9,000
$0.0952
12,000
$0.0945
15,000+
$0.0923
Product Variant Information section