text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN4240F-7

ZXTN4240F Series 40 V 2 A 600 mW Surface Mount NPN Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTN4240F-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 2A
Power Dissipation-Tot: 0.6W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.32V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 150
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.90
USD
Quantity
Unit Price
3,000
$0.0603
6,000
$0.0592
9,000
$0.0586
12,000
$0.0582
15,000+
$0.0568
Product Variant Information section