text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP23140BFHTA

ZXTP23140BFH Series PNP 140 V 2.5 A Medium Power Transistor SMT - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTP23140BFHTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 140V
Collector Current Max: 2.5A
Power Dissipation-Tot: 1.25W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,245.00
USD
Quantity
Unit Price
3,000+
$0.415
Product Variant Information section