text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR10PNH6327XTSA1

BCR10PN Series NPN/PNP 50 V 100 mA Silicon Digital Transistor Array - SOT-363-6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BCR10PNH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,944.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.111
12,000
$0.11
15,000+
$0.108
Product Variant Information section