text.skipToContent text.skipToNavigation

Manufacturer Part #

DCX114YU-7-F

DCX Series 50 V 100 mA Small Signal Complementary Pre-Biased Dual Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DCX114YU-7-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The DCX114YU-7-F is a part of DCX Series 50 V 100 mA(max) Small Signal Complementary Pre-Biased Dual Transistor. It has an Operating and Storage Temperature Ranging between -55 to +150 °C.

Product Features:

  • Epitaxial Planar Die Construction
  • Built-In Biasing Resistors
  • Surface Mount Package Suited for Automated Assembly
  • Input Voltage is -6 to 40 V
  • Output Current is 70 mA
  • Power Dissipation is 100 mW
  • Thermal Resistance, Junction to Ambient Air is 625 °C/W
  • Operating and Storage Temperature Range is -55 to +150 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.20
USD
Quantity
Unit Price
3,000
$0.0434
6,000
$0.0427
12,000
$0.042
15,000
$0.0418
45,000+
$0.0404
Product Variant Information section