text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTD142JC-7-F

DDTD Series 50 V 500 mA NPN Pre-Biased Surface Mount Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDTD142JC-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Collector Current Max: 500mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 56
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
210,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$116.10
USD
Quantity
Unit Price
3,000
$0.0387
9,000
$0.0377
15,000
$0.0373
45,000
$0.0364
75,000+
$0.0356
Product Variant Information section