text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA113ZCA-TP

DTA113ZCA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Micro Commercial Components DTA113ZCA-TP - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 1kΩ/10kΩ
Collector Current Max: 100mA
Supply Voltage: 50V
Power Dissipation-Tot: 0.2W
DC Current Gain-Min: 33
Configuration: Single
Frequency - Transition: 250MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,394,000
USA:
8,394,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
3,000
$0.009
12,000
$0.0087
30,000
$0.0085
75,000
$0.0083
120,000+
$0.008
Product Variant Information section