text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC123YETL

DTC123Y Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC123YETL - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  EMT-3
Mounting Method: Surface Mount
Features & Applications

The DTC123YETL is a NPN digital transistor with built-in resistor, available in surface mount EMT-3 package.

Features:

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$154.20
USD
Quantity
Unit Price
3,000
$0.0514
6,000
$0.0506
9,000
$0.0501
15,000
$0.0495
30,000+
$0.0482
Product Variant Information section