Manufacturer Part #
DTC143ZCAHZGT116
Bipolar Transistors - Pre-Biased NPN SOT-23 4.7kO Input Resist
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DTC143ZCAHZGT116 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM DTC143ZCAHZGT116 - Technical Attributes
Attributes Table
| Polarity: | PNP-Pre-Biased |
| R1, R2: | 4.7, 47kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50V |
| Power Dissipation-Tot: | 350mW |
| DC Current Gain-Min: | 80 |
| Configuration: | Single |
| Frequency - Transition: | 250MHz |
| Operating Temp Range: | 150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
3,000
$0.0179
9,000
$0.0175
15,000
$0.0173
45,000
$0.0169
75,000+
$0.0165
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount