text.skipToContent text.skipToNavigation

Manufacturer Part #

DTDG23YPT100

DTDG23 Series 60 V 1 A Surface Mount NPN Digital Transistor MPT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTDG23YPT100 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/10kΩ
Output Current-Max: 1A
Supply Voltage: 60|V
Package Style:  MPT-3
Mounting Method: Surface Mount
Features & Applications

The DTDG23YPT100 is a NPN digital transistor with built-in resistor and zener diode, available in surface mount MPT-3 package.

Features:

  • High DC current gain. (Min. 300 at VO / IO=2 V /0.5 A)
  • Low Vo(on). (Typ. 0.4 V at IO / II=500 mA / 5 mA)
  • Built-in zener diode gives strong protection against reverse surge by L-load (an inductive load)

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$192.00
USD
Quantity
Unit Price
1,000
$0.192
2,000
$0.19
3,000
$0.188
4,000
$0.187
5,000+
$0.184
Product Variant Information section