text.skipToContent text.skipToNavigation

Manufacturer Part #

EMB9T2R

EMB9 Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor - EMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EMB9T2R - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  EMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$514.40
USD
Quantity
Unit Price
8,000
$0.0643
16,000
$0.0632
24,000+
$0.0621
Product Variant Information section