text.skipToContent text.skipToNavigation

Manufacturer Part #

IMB11AT110

IMB11A Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMB11AT110 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The IMB11AT110 is a Part of IMB11A Series 50 V 100 mA Dual PNP Digital Transistor with Built-In Resistor available in SC-74 SMT Package. It has an storage temperature ranging from-55 to 150°C.

Features:

  • Built-In Resistors R1=R2=10 kΩ
  • Two DTA114E chips in one package
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Lead Free/ROHS Compliant

Applications:

  • Inverter circuit
  • Interface circuit
  • Driver circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$287.40
USD
Quantity
Unit Price
3,000
$0.0487
6,000
$0.0479
9,000
$0.0475
15,000
$0.0469
30,000+
$0.0456
Product Variant Information section