text.skipToContent text.skipToNavigation

Manufacturer Part #

IMH3AT110

IMH3A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$192.30
USD
Quantity
Web Price
3,000
$0.0641
6,000
$0.0584
12,000
$0.0579
15,000
$0.0578
45,000+
$0.0571
Product Variant Information section