text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZ1AT108

IMZ1A Series 50 V 150 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
ROHM IMZ1AT108 - Technical Attributes
Attributes Table
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The IMZ1AT108 is a Part of IMZ1 Series 50 V 150 mA Dual NPN/PNP Digital Transistor available in Surface mount SC-74 Package.It has a storage temperature ranging between -55 to 150°C.

Features:

  • Both a 2SA1037AK chip and 2SC2412K chip in a EMT or UMT or SMT package
  • Mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines
  • Transistor elements are independent, eliminating interference
  • Mounting cost and area can be cut in half

Applications:

  • Pre-amplifier differential amplification circuits
  • High-frequency oscillators
  • Drivers ICs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$181.20
USD
Quantity
Unit Price
3,000
$0.0604
6,000
$0.0594
9,000
$0.0588
12,000
$0.0584
15,000+
$0.057
Product Variant Information section