text.skipToContent text.skipToNavigation

Manufacturer Part #

MUN5116DW1T1G

MUN Series 50 V 100 mA 4.7 kOhm PNP Dual Bias Resistor Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MUN5116DW1T1G - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,051.20
USD
Quantity
Unit Price
3,000
$0.0456
6,000
$0.0448
12,000
$0.0441
15,000
$0.0438
45,000+
$0.0424
Product Variant Information section