Manufacturer Part #
UMA1NTR
UMA1N Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor - UMT-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM UMA1NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UMA1NTR - Technical Attributes
Attributes Table
| Polarity: | PNP |
| R1, R2: | 22kΩ/22kΩ |
| Collector Current Max: | 100mA |
| Supply Voltage: | 50V |
| Power Dissipation-Tot: | 150mW |
| DC Current Gain-Min: | 56 |
| Configuration: | Dual |
| Frequency - Transition: | 250MHz |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0408
6,000
$0.0402
12,000
$0.0395
15,000
$0.0393
45,000+
$0.038
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount