text.skipToContent text.skipToNavigation

Manufacturer Part #

UMG6NTR

UMG6N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMG6NTR - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The UMG6NTR is a 50 V 100 mA Surface Mount Dual NPN Digital Transistor available in SC-88A Package. It has an storage temperature ranging between -55 to 150°C.

Features:

  • Built-in Biasing Resistors
  • Two DTC114T chips in one package
  • Emitter-common type
  • Built-in bias resistors enable the configuration of an inverter circuit without connection external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Lead Free/ROHS Compliant

Applications:

  • Pre-amplifier differential ammplification circuits
  • High-frequency Oscillators
  • Inverter circuit
  • Driver circuit
  • Interface circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$361.80
USD
Quantity
Unit Price
3,000
$0.0408
6,000
$0.0402
12,000
$0.0395
15,000
$0.0393
45,000+
$0.038
Product Variant Information section