text.skipToContent text.skipToNavigation

Manufacturer Part #

GAN080-650EBEZ

650 V 29 A 240 W Surface Mount N-Channel Gallium Nitride (GaN) FET - DFN8080-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia GAN080-650EBEZ - Technical Attributes
Attributes Table
Product Status: Active
Technology: GaNFET (Gallium Nitride)
Fet Type: N-Ch
Drain Current: 29A
No of Channels: 1
Qg Gate Charge: 6.2nC
Drain-to-Source Voltage [Vdss]: 650V
Gate-Source Voltage-Max [Vgss]: 7V
Input Capacitance: 225pF
Rated Power Dissipation: 240W
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,575.00
USD
Quantity
Unit Price
2,500+
$3.43
Product Variant Information section