text.skipToContent text.skipToNavigation

Manufacturer Part #

SGT350R70GTK

700 V, 270 mOhm typ., 6 A, e-mode PowerGaN transistor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
STMicroelectronics SGT350R70GTK - Technical Attributes
Attributes Table
Product Status: Active
Technology: GaNFET (Gallium Nitride)
Fet Type: N-Ch
Drain Current: 6A
No of Channels: 1
Qg Gate Charge: 1.5nC
Drain-to-Source Voltage [Vdss]: 700V
Gate-Source Voltage-Max [Vgss]: 7V
Input Capacitance: 50pF
Rated Power Dissipation: 47W
Operating Temp Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.90
USD
Quantity
Unit Price
25
$0.895
100
$0.875
300
$0.855
1,000
$0.835
3,000+
$0.795
Product Variant Information section