text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817K16E6327HTSA1

Trans GP BJT NPN 45V 0.5A Automotive 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BC817K16E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 0.5A
Collector - Emitter Saturation Voltage: 0.7V
Collector - Base Voltage: 50V
Frequency - Transition: 170MHz
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
42000
Multiple Of:
3000
Total
$1,919.40
USD
Quantity
Unit Price
3,000
$0.0475
6,000
$0.0467
12,000
$0.046
15,000
$0.0457
45,000+
$0.0442
Product Variant Information section