text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSTA42-TP

NPN SMALL SIGNAL TRANSISTOR SOT-323 7" REEL

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Micro Commercial Components MMSTA42-TP - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 300V
Collector Current Max: 200mA
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 300V
Frequency - Transition: 50MHz
Power Dissipation-Tot: 200mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
81,000
USA:
81,000
435,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.50
USD
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0278
15,000
$0.0275
30,000
$0.027
60,000+
$0.0264
Product Variant Information section