text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVBCP69T1G

NSVBCP69T1G Series 20 V 1 A PNP Silicon Epitaxial Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVBCP69T1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 1A
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 25V
Frequency - Transition: 60MHz
Power Dissipation-Tot: 1.5W
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
1000
Total
$701.60
USD
Quantity
Unit Price
1,000
$0.0909
3,000
$0.0883
4,000
$0.0877
10,000
$0.0856
15,000+
$0.0836
Product Variant Information section