text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC856ALT1G

SBC856 Series 65 V 100 mA 225 mW SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 0.1A
Collector - Emitter Saturation Voltage: 0.65V
Collector - Base Voltage: 80V
Frequency - Transition: 100MHz
Power Dissipation-Tot: 225mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.70
USD
Quantity
Web Price
3,000
$0.0699
9,000
$0.0581
15,000
$0.0575
30,000
$0.0567
60,000+
$0.0559
Product Variant Information section