text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBTA06UPNE6327HTSA1

SMBTA06UPN Series 80 V 500 mA NPN/PNP Silicon AF Transistor Array - SC-74-6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies SMBTA06UPNE6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 330mW
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0985
Product Variant Information section