text.skipToContent text.skipToNavigation

Manufacturer Part #

AFGY100T65SPD

IGBT Trench Field Stop 650 V 120 A 660 W Through Hole TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
onsemi AFGY100T65SPD - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 120A
Power Dissipation-Tot: 660W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 36ns
Turn-off Delay Time: 78ns
Qg Gate Charge: 109nC
Reverse Recovery Time-Max: 105ns
Leakage Current: 250nA
Input Capacitance: 4220pF
Thermal Resistance: 0.23°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
Singapore:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$204.00
USD
Quantity
Unit Price
30
$6.80
90
$6.74
120
$6.73
300
$6.68
450+
$6.64
Product Variant Information section