text.skipToContent text.skipToNavigation

Manufacturer Part #

APT150GN120J

APT150GN120J Series 1200 V 215 A Trench Field Stop IGBT Module - ISOTOP®

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT150GN120J - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 215A
Power Dissipation-Tot: 625W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 450A
Turn-on Delay Time: 55ns
Turn-off Delay Time: 675ns
Qg Gate Charge: 800nC
Leakage Current: 600nA
Input Capacitance: 9500pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 4
Package Style:  ISOTOP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$1,888.00
USD
Quantity
Unit Price
10
$38.69
20
$38.41
30
$38.24
40
$38.13
50+
$37.76
Product Variant Information section