text.skipToContent text.skipToNavigation

Manufacturer Part #

APT150GT120JR

APT150GT120JR Series 1200 V 170 A NPT Thunderbolt IGBT - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT150GT120JR - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 170A
Power Dissipation-Tot: 830W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 450A
Turn-on Delay Time: 80ns
Turn-off Delay Time: 570ns
Qg Gate Charge: 995nC
Leakage Current: 900nA
Input Capacitance: 9300pF
Operating Temp Range: -55°C to +150°C
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$120.87
USD
Quantity
Unit Price
1
$120.87
4
$119.11
10
$117.96
25
$116.82
40+
$115.11
Product Variant Information section