text.skipToContent text.skipToNavigation

Manufacturer Part #

APT20GN60BG

APT20GN60 Series 600 V 40 A 120 nC 136 W 9/140 ns Trench IGBT - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT20GN60BG - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 136W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 60A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 140ns
Qg Gate Charge: 120nC
Leakage Current: 300nA
Input Capacitance: 1110pF
Thermal Resistance: 1.1°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$609.00
USD
Quantity
Unit Price
50
$6.09
150
$6.04
250
$6.02
750
$5.98
1,250+
$5.94
Product Variant Information section