Manufacturer Part #
APT25GN120SG
APT25GN120SG Series 1200 V 67 A SMT Trench and Field Stop IGBT - D3PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Package Style:TO-268 (D3PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip APT25GN120SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip APT25GN120SG - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 67A |
| Power Dissipation-Tot: | 272W |
| Gate - Emitter Voltage: | ±30V |
| Pulsed Collector Current: | 75A |
| Collector - Emitter Saturation Voltage: | 1.7V |
| Turn-on Delay Time: | 22ns |
| Turn-off Delay Time: | 280ns |
| Qg Gate Charge: | 155nC |
| Leakage Current: | 600nA |
| Input Capacitance: | 1800pF |
| Thermal Resistance: | 0.46°C/W |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TO-268 (D3PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$7.69
10
$7.57
40
$7.50
125
$7.44
400+
$7.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
TO-268 (D3PAK)
Mounting Method:
Surface Mount