text.skipToContent text.skipToNavigation

Manufacturer Part #

APT50GN120L2DQ2G

APT50GN120Lx Series 1200 V 134 A NPT Trench and Field Stop IGBT - TO-264-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT50GN120L2DQ2G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 134A
Power Dissipation-Tot: 543W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 150A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 320ns
Qg Gate Charge: 315nC
Reverse Recovery Time-Max: 26ns
Leakage Current: 600nA
Input Capacitance: 3600pF
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-264AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$32.52
USD
Quantity
Unit Price
2
$16.26
10
$16.07
30
$15.94
100
$15.80
250+
$15.56
Product Variant Information section