text.skipToContent text.skipToNavigation

Manufacturer Part #

APT50GN60BG

APT50GN60 Series 600 V 107 A 325 nC NPT Trench and Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT50GN60BG - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 107A
Power Dissipation-Tot: 366W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 150A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 230ns
Qg Gate Charge: 325nC
Leakage Current: 600nA
Input Capacitance: 3200pF
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,596.00
USD
Quantity
Unit Price
50
$5.37
150
$5.34
250
$5.32
750
$5.28
1,250+
$5.25
Product Variant Information section