text.skipToContent text.skipToNavigation

Manufacturer Part #

APT50GR120B2

APT50GR120 Series 1200 V 50 A 445 nC 694 W NPT IGBT - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT50GR120B2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 117A
Power Dissipation-Tot: 694W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 200A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 237ns
Qg Gate Charge: 330nC
Leakage Current: 250nA
Input Capacitance: 5550pF
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$931.00
USD
Quantity
Unit Price
50
$9.31
150
$9.24
200
$9.23
500
$9.17
750+
$9.11
Product Variant Information section