Référence fabricant
APT70GR120L
APT70GR120 Series 1200 V 70 A 544nC 961 W NPT IGBT - TO-264-3
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :50 par Tube Style d'emballage :TO-264 Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Microchip APT70GR120L - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
PCN Status:Initial NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Statut du produit:
Microchip APT70GR120L - Caractéristiques techniques
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 160A |
| Power Dissipation-Tot: | 961W |
| Gate - Emitter Voltage: | 30V |
| Pulsed Collector Current: | 70A |
| Collector - Emitter Saturation Voltage: | 3.5V |
| Turn-on Delay Time: | 33ns |
| Turn-off Delay Time: | 278ns |
| Qg Gate Charge: | 412nC |
| Leakage Current: | 250nA |
| Input Capacitance: | 7260pF |
| Thermal Resistance: | 40°C/W |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Style d'emballage : | TO-264 |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
50 par Tube
Style d'emballage :
TO-264
Méthode de montage :
Through Hole