text.skipToContent text.skipToNavigation

Manufacturer Part #

APT75GN60LDQ3G

APT75GN60LDQ3G Series 600 V 155 A 536 W Trench Field Stop IGBT - TO-264 [L]

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT75GN60LDQ3G - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 155A
Power Dissipation-Tot: 536W
Gate - Emitter Voltage: 30V
Pulsed Collector Current: 225A
Turn-on Delay Time: 47ns
Turn-off Delay Time: 385ns
Qg Gate Charge: 485nC
Reverse Recovery Time-Max: 31ns
Leakage Current: 600nA
Input Capacitance: 4500pF
Thermal Resistance: 0.28°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$865.80
USD
Quantity
Unit Price
2
$14.71
10
$14.54
30
$14.43
125
$14.29
300+
$14.08
Product Variant Information section