Manufacturer Part #
APTGLQ200HR120G
APTGLQ200x Series 1200 V 300 A Phase Leg & Dual Common Emitter Power Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Package Style:SP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip APTGLQ200HR120G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:January 27, 2023: Issued initial notification.September 11, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 25, 2023. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi products available in SP6 package.Reason for Change:To improve on-time delivery performance by qualifying MP3B as an additional assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi products available in SP6 packageReason for Change:To improve on-time delivery performance by qualifying MP3B as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
Part Status:
Microchip APTGLQ200HR120G - Technical Attributes
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 300A |
| Power Dissipation-Tot: | 1000W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 640A |
| Collector - Emitter Saturation Voltage: | 2.05V |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 290ns |
| Qg Gate Charge: | 740nC |
| Reverse Recovery Time-Max: | 155ns |
| Leakage Current: | 200µA |
| Input Capacitance: | 9200pF |
| Thermal Resistance: | 0.15°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Package Style: | SP-6 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Tube
Package Style:
SP-6
Mounting Method:
Through Hole