text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGLQ40DDA120CT3G

APTGLQ40DDA120CT3G Single 1200 V 75 A Trench and Field Stop IGBT4 Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGLQ40DDA120CT3G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 75A
Power Dissipation-Tot: 250W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 2.05V
Turn-on Delay Time: 30ns
Turn-off Delay Time: 290ns
Qg Gate Charge: 185nC
Reverse Recovery Time-Max: 320ns
Leakage Current: 250µA
Input Capacitance: 2300pF
Thermal Resistance: 0.6°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  SP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$169.74
USD
Quantity
Unit Price
1
$84.87
4
$83.74
15
$82.66
30
$82.11
75+
$80.83
Product Variant Information section