text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGT75A60T1G

APTGT600x Series 600 V 100 A Trench + Field Stop IGBT3 Power Module - SP1

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGT75A60T1G - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 100A
Power Dissipation-Tot: 250W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 140A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 110ns
Turn-off Delay Time: 200ns
Reverse Recovery Time-Max: 100ns
Leakage Current: 250µA
Input Capacitance: 4620pF
Thermal Resistance: 0.6°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  SP-1
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$112.55
USD
Quantity
Unit Price
1
$112.55
4
$110.98
15
$109.51
25
$108.95
50+
$107.19
Product Variant Information section