text.skipToContent text.skipToNavigation

Manufacturer Part #

FD300R12KS4HOSA1

62 mm C-Series 1200 V 300 A 1950 W Trench Field stop IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FD300R12KS4HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 370A
Power Dissipation-Tot: 1950W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 600A
Collector - Emitter Saturation Voltage: 3.2V
Qg Gate Charge: 3200nC
Input Capacitance: 20nF
Operating Temp Range: -40°C to +125°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,600.80
USD
Quantity
Unit Price
10
$160.08
20
$158.91
30
$158.22
40
$157.74
50+
$156.22
Product Variant Information section