text.skipToContent text.skipToNavigation

Manufacturer Part #

FF150R12ME3GBOSA1

FF150R12ME3G Series 1200 V 150 A 695 W Screw Mount EconoDUAL™ IGBT Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FF150R12ME3GBOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 200A
Power Dissipation-Tot: 695W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.7V
Qg Gate Charge: 1400nC
Leakage Current: 400nA
Input Capacitance: 10.5nF
Operating Temp Range: -40°C to +125°C
No of Terminals: 11
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,948.80
USD
Quantity
Unit Price
1
$198.83
3
$196.13
5
$194.88
20
$191.54
30+
$189.36
Product Variant Information section